PDP SEO Portlet

FXMAR2104UMX

Dual-Supply, 4-Bit Voltage Translator / Isolator for Open-Drain and Push-Pull Applications. ONSSPCLGCPV6S9A;

Manufacturer:onsemi
Avnet Manufacturer Part #: FXMAR2104UMX
Secondary Manufacturer Part#: FXMAR2104UMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FXMAR2104 is a 4-bit high-performance, configurable dual-voltage supply, open-drain translator for bi-directional voltage translation over a wide range of input and output voltages levels. The FXMAR2104 also works in a push-pull environment. Intended for use as a voltage translator in applications using the I2C-Bus interface, the input and output voltage levels are compatible with I2C device specification voltage levels. Eight internal 10KO pull-up resistors are integrated. The device is designed so that the A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional A/B port voltage translation between any two levels from 1.65V to 5.5V. VCCA can equal VCCB from 1.65V to 5.5V. Non-preferential power-up means VCC can be powered-up first. Internal power-down control circuits place the device in 3-state if either VCC is removed. The two ports of the device have automatic direction-sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.

  • Bi-Directional Interface between Any Two Levels
    • 1.65V to 5.5V
  • Direction Control not Needed
  • Internal 10KO Pull-Up Resistors
  • System GPIO Resources Not Required when OE Tied to VCCA
  • I2C 400pF Buffer / Repeater
  • I2C-BusĀ® Isolation
  • A/B Port VOL = 175mV (Typical), VIL = 150mV, IOL = 6mA
  • Open-Drain Inputs / Outputs
  • Works in a Push-Pull Environment
  • Accommodates Standard-Mode and Fast-Mode I2C-Bus Devices
  • Supports I2C Clock Stretching & Multi-Master
  • Fully Configurable: Inputs and Outputs Track VCC
  • Non-Preferential Power-Up; Either VCC May Be Powered-Up First
  • Outputs Switch to 3-State if Either VCC is at GND
  • Tolerant Output Enable
    • 5V
  • Packaged in 12-Lead Ultrathin MLP (1.8mm x 1.8mm)
  • ESD Protection Exceeds
    • 5kV HBM ESD (per JESD22-A114)
    • 2kV CDM (per JESD22-C101)

Technical Attributes

Find Similar Parts

Description Value
Voltage Level Translator
6 mA
10@1.65V to 1.95V ns
0.005 mA
Surface Mount
1.8, 2.5, 3.3, 5 V
Open Drain
12MLP
12
1.8 x 1.8 x 0.5 mm
No
MLP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.20833
10000+
$0.20312
20000+
$0.20062
40000+
$0.19817
80000+
$0.19578