FXMAR2102UMX-F106
Isolator / Translator, 2 Input, 3 ns, 1.65 V to 5.5 V, 8 Pins, UMLP
- RoHS 10 Compliant
- Tariff Charges
The FXMAR2102 is a high-performance configurable dual-voltage-supply translator for bi-directional voltage translation over a wide range of input and output voltages levels. The FXMAR2102 also works in a push-pull environment. It is intended for use as a voltage translator between I2C -Bus compliant masters and slaves. Internal 10K pull-up resistors are provided. The device is designed so the A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional A/B-port voltage translation between any two levels from 1.65V to 5.5V. VCCA can equal VCCB from 1.65V to 5.5V. Either VCC can be powered-up first. Internal power-down control circuits place the device in 3-state if either VCC is removed. The two ports of the device have automatic direction sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.
- Bi-Directional Interface between Any Two Levels
- 1.65V to 5.5V
- No Direction Control Needed
- Internal 10K Pull-Up Resistors
- System GPIO Resources Not Required when OE Tied to VCCA
- I2C-Bus® Isolation
- A/B Port VOL = 175mV (Typical), VIL = 150mV, IOL = 6mA
- Open-Drain Inputs / Outputs
- Works in Push Pull Environment
- Accommodates Standard-Mode and Fast-Mode I2C-Bus Devices
- Supports I2C Clock Stretching & Multi-Master
- Fully Configurable: Inputs and Outputs Track VCC
- Non-Preferential Power-Up; Either VCC Can Power-Up First
- Outputs Switch to 3-State if Either VCC is at GND
- Tolerant Output Enable
- 5V
- Packaged in 8-Terminal Leadless MicroPak™ (1.6mm x 1.6mm) and Ultrathin MLP (1.2mm x 1.4mm)
- ESD Protection Exceeds
- B-Port
- 8kV HBM ESD (per vs. GND & vs. VCCB)
- All Pins
- 4kV HBM ESD (per JESD22-A114)
- 2kV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Voltage Level Translator | ||
| 260 | ||
| 6 mA | ||
| 10@1.65V to 1.95V ns | ||
| 0.005 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.8, 2.5, 3.3, 5 V | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 8UMLP | ||
| 8 | ||
| 1.2 x 1.4 x 0.5(Max) | ||
| No | ||
| UMLP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |