PDP SEO Portlet

FXMA2104UMX

Manufacturer:onsemi
Avnet Manufacturer Part #: FXMA2104UMX
Secondary Manufacturer Part#: FXMA2104UMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Voltage Level Translator
6 mA
10@1.65V to 1.95V ns
0.005 mA
Surface Mount
1.8, 2.5, 3.3, 5 V
Open Drain
12MLP
12
1.8 x 1.8 x 0.5 mm
No
MLP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.23814
10000+
$0.22527
20000+
$0.21934
40000+
$0.21372
80000+
$0.20838