PDP SEO Portlet

FXMA2102L8X

Buffer/Isolator/Repeater/Translator, 1.65V to 5.5V Supply, MicroPak-8

Manufacturer:onsemi
Avnet Manufacturer Part #: FXMA2102L8X
Secondary Manufacturer Part#: FXMA2102L8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FXMA2102 is a Dual Supply 2-Bit Voltage Translator/Buffer/Repeater Isolator for I2C Applications The FXMA2102 is a high-performance configurable dual-voltage-supply translator for bi-directional voltage translation over a wide range of input and output voltages levels. Intended for use as a voltage translator in applications using the I2C bus interface, the input and output voltage levels are compatible with I2C device specification voltage levels. External pull-up resistors are required. The device is designed so that the A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional A/B port voltage translation between any two levels from 1.65V to 5.5V. VCCA can equal VCCB from 1.65V to 5.5V. The OE pin is referenced to VCCA. Either VCC can be powered-up first. Internal power-down control circuits place the device in 3-state if either VCC is removed. The two ports of the device have automatic direction sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.

  • Bi-Directional Interface between any Two Levels from 1.65V to 5.5V
  • Direction Control not Needed
  • System GPIO Resources Not Required when OE Tied to VCCA
  • I2C 400pF Buffer / Repeater
  • I2C Bus Isolation
  • A/B Port VOL = 175mV (Typical), VIL = 150mV, IOL = 6mA
  • Open-Drain Inputs / Outputs
  • Accommodates Standard-Mode and Fast-Mode I2C-Bus Devices
  • Supports I2C Clock Stretching & Multi-Master
  • Fully Configurable: Inputs and Outputs Track VCC
  • Control INput (/OE) Referenced to VCCA
  • Non-Preferential Power-Up; Either VCC May Be Powered-Up First
  • Outputs Switch to 3-State if Either VCC is at GND
  • Tolerant Output Enable: 5V
  • Packaged in 8-Terminal Leadless MicroPak™ (1.6mm x 1.6mm) and Ultrathin MLP (1.2mm x 1.4m)
  • ESD Protection Exceeds:
  • 8kV HBM ESD (per JESD22-A114 & Mil Std 883e 3015.7)
  • 2kV HBM I/O to GND ESD (per JESD22-A114

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Voltage Level Translator
260 °C
6 mA
4@4.5V to 5.5V ns
5 uA
Surface Mount
1
1.65 to 5.5, 2.5, 3.3, 5 V
-40 to 85 °C
3-State
8MicroPak
8
1.6 x 1.6 x 0.47 mm
No
Industrial
MicroPak
CMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.16853
10000+
$0.16523
20000+
$0.16289
40000+
$0.16061
80000+
$0.15898