FXLP34FHX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| FXLP | ||
| Buffer | ||
| 260 | ||
| -2.6 mA | ||
| 2.6 mA | ||
| 3.6 V | ||
| 48.6@1V ns | ||
| 0.9 uA | ||
| 1 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| -40 to 85 °C | ||
| 6 | ||
| Non-Inverting | ||
| 1 x 1 x 0.55 mm | ||
| 30 pF | ||
| No | ||
| Micro-Pak2 | ||
| 4.6 V | ||
| 1.8|2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |