FXLA0104QFX-F106
Low-Voltage Level Translator, 4 Input, 4 ns, 1.1 V to 3.6 V, 12 Pins, UMLP
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: FXLA0104QFX-F106
Secondary Manufacturer Part#: FXLA0104QFX-F106
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Voltage Level Translator | ||
| 260 | ||
| -0.004 mA | ||
| 0.004 mA | ||
| 8.5@1.4V to 1.6V ns | ||
| 0.01 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.8, 2.5, 3.3 V | ||
| -40 to 85 °C | ||
| 3-State | ||
| 12UMLP | ||
| 12 | ||
| 1.7 x 2 x 0.5(Max) | ||
| No | ||
| UMLP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |