PDP SEO Portlet

FXL6408UMX

Fully Configurable 8-Bit I2C-Controlled GPIO Expander. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Drivers & Interfaces, I/O Expanders
Avnet Manufacturer Part #: FXL6408UMX
Secondary Manufacturer Part#: FXL6408UMX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FXL6408 is an 8-bit I2C-controlled GPIO expander. When configured in Input Mode, the FXL6408 monitors the input ports for data transitions and signals the baseband by asserting the /INT pin. The input default values can be programmed independently, allowing customized input detection. All inputs can be configured with pull-up or pull-down resistors to pre-bias the inputs in open-drain or non-driven applications. When configured in Output Mode, the GPIO pins are capable of delivering 6 mA output drive according to the I2C register set. The FXL6408 is designed to allow voltage translation from levels as low as 1.65 V and up to 4.0 V. The FXL6408 features an active LOW RESET input as well as Power-On Reset (POR) circuit and I2C software reset options.

  • 4X Expansion of Connected Processor I/O Ports
  • Fully Integrated I2C Slave
  • 8 Independently Configurable I/O Ports
  • Low-Power Quiescent Current
    • 1.5 µA
  • Voltage Translation Capable from 1.65 V I2C Port Up to 4.0 V GPIO Pins
  • Selectable Device Address
  • 6 mA Output Drive
  • Interrupt Pin to Alert Processor of Status Changes

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 1 - Unlimited
8
-40 to 85 °C
16UMLP
16
1.8 x 2.6 x 0.5
Industrial
UMLP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.26088
10000+
$0.25071
20000+
$0.24055
40000+
$0.23038
80000+
$0.22615