FXL4TD245BQX
Low Voltage Dual Supply 4-Bit Signal Translator with Configurable Voltage Supplies and Signal Levels and 3-STATE Outputs and Independent Direction Controls.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Logic, Translators / Level Shifters
Avnet Manufacturer Part #: FXL4TD245BQX
- RoHS 10 Compliant
- Tariff Charges
- Fully configurable - Inputs track VCC level
- Power-OFF protection
- Non-preferential power-up sequencing; either VCC may be powered-up first
- Outputs remain in 3-STATE until active VCC level is reached
- Outputs switch to 3-STATE if either VCC is at GND
- Control inputs (T/R n, OE) levels are referenced to VCCA voltage
- Green product and no Sb/Br
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DQFN | ||
| Non Inverted | ||
| FXL | ||
| 4 Channels | ||
| 4 Inputs | ||
| 16 Pins | ||
| 85 °C | ||
| -40 °C | ||
| 24 MA | ||
| Tri State | ||
| null | ||
| 3.5 ns | ||
| null | ||
| 3.6 MV | ||
| 1.1 MV | ||
| 3.3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |