FUSB380CUCX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: FUSB380CUCX
Secondary Manufacturer Part#: FUSB380CUCX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 5.5 V | ||
| 2.4 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 12WLCSP | ||
| 12 | ||
| 1.67 x 1.21 x 0.378 mm | ||
| Industrial | ||
| WLCSP | ||
| Autonomous USB Type-C Passive Cable Marker | ||
| USB2.0|USB3.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |