FUSB340TMX
USB 3.1 SuperSpeed Data Switch, 10 Gbps
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: FUSB340TMX
Secondary Manufacturer Part#: FUSB340TMX
- RoHS 10 Compliant
- Tariff Charges
FUSB340TMX is a USB 3.1 SuperSpeed 10Gbps switch. It is a 2:1 data switch for USB SuperSpeed Gen1 and Gen2, 5 Gbps and 10 Gbps data. It is targeted at the mobile device market and for use in Type-C applications where a reversible cable requires a switch. The FUSB340 data switch offers superior performance in various high-speed data transmission protocols USB 3.1 SuperSpeed (Gen 2), 10 Gbps, PCI Express, Gen 3, SATA, fibre channel, and display port 1.3. Applications include smartphones, tablets, and notebooks.
- Differential, -3dB bandwidth is 10GHz typ (VIN = 1Vpk-pk, RL = 50 ohm, CL = 0pF, TA = -40 to +85°C)
- USB 3.1 SuperSpeed 5Gbps and10Gbps Switch
- Differential insertion loss is -1.0dB typ (VIN=0dBm, f=2.5GHz, RL = 50 ohm, CL = 0pF, TA = -40-85°C)
- Quiescent supply current is 12µA typ (active low VOE = 0, VSEL = 0 or VDD, IOUT = 0, -40 to +85°C)
- Low shutdown power of 1µA maximum
- 2KV HBM ESD protection
- Wide VDD operating range from 1.5V to 5.0V
- Quiescent supply current is 12µA typ (active low VOE = 0, VSEL = 0 or VDD, IOUT = 0, TA = 25°C)
- Power supply slew rate range from 100 to 1000µs/V
- 18 lead TMLP package, operating temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TMLP | ||
| 1.5 to 5 V | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 18 | ||
| 4 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 18TMLP | ||
| 18 | ||
| 2 x 2.8 x 0.37 | ||
| Industrial | ||
| TMLP | ||
| USB Hi-Speed Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |