FUSB307BVMPX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: FUSB307BVMPX
Secondary Manufacturer Part#: FUSB307BVMPX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Serial I2C | ||
| 260 °C | ||
| 21.5 V | ||
| 4 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 105 °C | ||
| 16WQFN | ||
| 16 | ||
| 3 x 3 x 0.75 mm | ||
| Automotive | ||
| WQFN | ||
| 560 mA | ||
| USB Type-C Port Controller | ||
| USB3.1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |