FUSB307BGEVB
FUSB307B USB Type-C Port Controller with USB-PD Evaluation Board
Click image to enlarge
Manufacturer:onsemi
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: FUSB307BGEVB
Secondary Manufacturer Part#: FUSB307BGEVB
- RoHS 10 Compliant
- Tariff Charges
The FUSB307B targets system designers looking to implement up to four USB Type-C port controllers (TCPC) with USB-PD capabilities.
This solution provides integrated Type-C Rev 1.3 detection circuitry enabling manual attach/detach detection. Time critical Power Delivery functionality is handled autonomously, offloading the Processor or Type-C Port Manager (TCPM).
The FUSB307B complies with the USB-PD Interface Specification.
- USB-PD Interface Spec Rev 1.0 Ver. 1.2 Compatible
- USB Type-C Rev 1.3 Compatible
- Extended Data Messages (Chunked)
- Fast Role Swap
- Sink Transmit
- USB-PD Rev 3.0 Ver. 1.1 Compatible
- Dual-Role Functionality
- Manual Type-C Detection
- Automatic DRP Toggling
- USB-PD Interface Specification Support
- Automatic GoodCRC Packet Response
- Automatic Retries of Sending Packet
- All SOP Types Supported
- VBUS Source and Sink Control
- Integrated 3 W Capable VCONN to CCx Switch
- 10-bit VBUS ADC
- Programmable GPIOs
- 4 Selectable I2C Addresses
- Dead Battery Operation
- Powered from VBUS
- LDO Output provides power to TCPM
- Packaging
- 16-pin WQFN (3.0 × 3.0 mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Interface Tools | ||
| No | ||
| No | ||
| Evaluation Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |