FUSB303TMX
Autonomous USB Type-C Port Controller with I2C and GPIO Control
Manufacturer:onsemi
Product Category:
ICs, Interfaces, IC USB Interfaces
Avnet Manufacturer Part #: FUSB303TMX
- RoHS 10 Compliant
- Tariff Charges
- Fully Autonomous USB-C Port Controller
- Supports Latest Type-C Specification Release 1.3
- Source, Sink, and DRP Port role Configuration with Optional Accessory Support
- Try.SRC and Try.SNK modes for Preferring Source Role or Sink Role Respectively
- VDD Operating Range, 2.85 V - 5.5 V
- Typical Low Power Operation: ICC < 10 µA
- GPIO and I2C Configuration
- Max 28 V DC Tolerance on ID, VBUS_DET, CC1 and CC2
- Dead Battery Support (Sink Port role when No Power Applied)
- 4 kV HBM ESD Protection for Connector Pins
- Small Packaging, 12 Lead QFN (1.6 mm × 1.6 mm × 0.375 mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 Pins | ||
| null | ||
| USB 3.0.1 | ||
| null | ||
| -40 °C | ||
| 2.85 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |