FUSB252UMX
High Speed Digital (HSD) Port Protection Switch with Type-C CC.
Manufacturer:onsemi
Product Category:
ICs, USB Type C & Power Delivery Controllers
Avnet Manufacturer Part #: FUSB252UMX
- RoHS 10 Compliant
- Tariff Charges
- Fully type-C port protection, supports USB type-C specification 1.2
- VCC range from 0V to 5.5V, 20VDC protection on VCC
- 16VDC protection on HSD port, VDD operating range from 2.7V to 5.5V
- Quiescent supply current is 9µA typical at (2.7 to 5.5V /OE = L, IOUT = 0)
- 1A current capability, CC RON is 0.3 ohm typical, HSD RON is 5 ohm typical
- Response time is 0.5µs typical at (IOUT = 0.2A, CL = 200pF, VICCx 5V to 6V)
- Propagation delay is 0.25ns typical at (RL = 50 ohm, CL = 5pF)
- 1400MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 0pF)
- Total jitter is 200ps typical at (RL = 50 ohm, CL = 5pF, tR = tF = 500ps (10-90%) at 480Mbps)
- Operating temperature range from -40°C to +85°C, 16-lead UMLP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Pins | ||
| 2 Ports | ||
| null | ||
| -40 °C | ||
| 2.7 V | ||
| 5.5 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 9 µA | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |