PDP SEO Portlet

FUSB251GEVB

Evaluation Board, FUSB251UCX Type-C CC and SBU Protection IC

Manufacturer:onsemi
Avnet Manufacturer Part #: FUSB251GEVB
Secondary Manufacturer Part#: FUSB251GEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FUSB251GEVB is a Type-C™ CC and SBU protection IC evaluation board. This evaluation board is designed to be inserted between a board that contains a Type-C controller (such as FUSB302B or FUSB307B) and a source of voltage for OVP testing. Test points and header switches are ready to test OVP and moisture detection functions on CC and SBU. LED indicators will show power status and Interrupt. If there isn't access to a Type-C voltage source, test points (GND and VDD) are available on the board for direct power supply connections. The Type-C receptacle can accept a Type-C device such as Type-C charger or memory stick to demonstrate normal USB functionality.

  • This product is general usage and suitable for many different applications
  • Dead battery mode provides default Rd presenting on CC1/2
  • 24volt DC tolerant on CC and SBU
  • Overvoltage protection on CC and SBU, +/- 35volt surge protection on CC and SBU
  • I2C interface with Interrupt for event notification
  • Moisture detection on CC and SBU pins
  • On-chip IEC ESD protection with external capacitor on CAP pin
  • CC Ron 0.3ohm typical, SBU Ron 3ohm typical
  • 50Mhz bandwidth on SBU switch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$150.15014
7+
$146.19882
20+
$144.30013
30+
$142.45013
50+
$137.1742