PDP SEO Portlet

FSUSB31L8X

Low Power Dual SPST Hi-Speed USB 2.0 (480 Mbps) Switch

Manufacturer:onsemi
Avnet Manufacturer Part #: FSUSB31L8X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low On Capacitance: 3.7pF (Typical)
  • Low On Resistance: 6.5? (Typical)
  • Low Power Consumption: 1µA (Maximum)
    • 10µA Maximum ICCT Over an Expanded Control
    • Voltage Range: VIN = 2.6V, VCC = 4.3V
  • Wide -3dB Bandwidth: > 720MHz
  • 8kV I/O to GND ESD Protection
  • Power-off Protection When VCC = 0V, D+/D- Pins Can Tolerate up to 5.5V
  • Packaged in:
    • 8-lead MicroPak™ (1.6 x 1.6mm)
    • 8-lead US8
    • 8-lead Ultrathin MLP (1.2 x 1.4mm)

Technical Attributes

Find Similar Parts

Description Value
8 Pins
2 Channels
Analog Switch
null
null
-40 °C
Surface Mount
null
null
null
null
85 °C
null
10 ohm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.17949
5000+
$0.17949
10000+
$0.175
20000+
$0.17284
40000+
$0.17073
80000+
$0.16868
SubTotal:
$897.45