PDP SEO Portlet

FSUSB30MUX

Low-Power 2-Port High-Speed USB 2.0 (480 Mbps) Switch

Manufacturer:onsemi
Avnet Manufacturer Part #: FSUSB30MUX
Secondary Manufacturer Part#: FSUSB30MUX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50 mA
-0.5 to 4.6 V
Matte Tin
260
0.05 A
Surface Mount
MSL 1 - Unlimited
2
2
10
1
6.5 Ohm
3 to 4.3 V
-40 to 85 °C
85 °C
-40 °C
10MSOP
10
3 x 3 x 1.1 - 0.15 mm
MSOP
10 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:944  Mult:1  
USD $:
944+
$0.67949
950+
$0.6625
1900+
$0.64634
4800+
$0.63095
9500+
$0.62353