FST3125DTR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Bus Switches
Avnet Manufacturer Part #: FST3125DTR2G
Secondary Manufacturer Part#: FST3125DTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 x 1:1 | ||
| Gold over Nickel Palladium | ||
| FST | ||
| Bus Switch | ||
| 260 | ||
| 11 Ohm | ||
| 5.5 V | ||
| 0.25@4.5V to 5.5V ns | ||
| 3 uA | ||
| 4 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 4 | ||
| 4 | ||
| -55 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5.1(Max) x 4.5(Max) x 1.05(Max) | ||
| 50 pF | ||
| TSSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |