FSSD06BQX
SD/SDIO and MMC 2-Port Multiplexer.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Switches / Multiplexers / Demultiplexers
Avnet Manufacturer Part #: FSSD06BQX
- RoHS 10 Compliant
- Tariff Charges
- On Resistance Typically 4O, VDDH=2.7V
- toggle: > 120MHz
- Low On Capacitance: 9pF Typical
- Low Power Consumption: 1µA Maximum
- Conforms to Secure Digital (SD), Secure Digital I/O (SDIO), and Multimedia Card (MMC) Specifications
- Supports 1-Bit / 4-Bit Host Controllers (VDDH=1.65V to 3.6V) Communicating with High-Voltage (2.7-3.6V) and Dual-Voltage Cards (1.65-1.95V, 2.7-3.6V)
- VDDH=1.65 to 3.6V, VDDC1/C2=VDDH to 3.6V
- 24-Lead MLP (3.5 x 4.5mm) and UMLP Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 Pins | ||
| 1 Channel | ||
| Analog Switch Multiplexer | ||
| null | ||
| null | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| MLP | ||
| null | ||
| 85 °C | ||
| null | ||
| 6 ohm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |