FSQ0170RNA
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: FSQ0170RNA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| null | ||
| 13 W | ||
| Isolated | ||
| Flyback | ||
| null | ||
| 265 VAC | ||
| -25 °C | ||
| Through Hole | ||
| null | ||
| null | ||
| DIP | ||
| 85 °C | ||
| 4 A | ||
| 700 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |