PDP SEO Portlet

FSL306LRLX

650V Integrated Power Switch with Error Amplifier and no bias winding for 3Watt offline buck converters

Manufacturer:onsemi
Avnet Manufacturer Part #: FSL306LRLX
Secondary Manufacturer Part#: FSL306LRLX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSL306 integrate Pulse Width Modulator (PWM) and SenseFET is specifically designed for high-performance offline buck, buck-boost, and non-isolation flyback Switched Mode Power Supplies (SMPS) with minimal external components. This device integrates a high-voltage power regulator that enables operation without auxiliary bias winding. An internal trans conductance amplifier reduces external components for the feedback compensation circuit. The integrated PWM controller includes: 10 V regulator for no external bias circuit, Under-Voltage Lockout (UVLO), Leading-Edge Blanking (LEB), an optimized gate turn-on / turn-off driver, EMI attenuator, Thermal Shutdown (TSD), temperature-compensated precision current sources for loop compensation, and fault-protection circuitry. Protections include: Overload Protection (OLP), Over-Voltage Protection (OVP), Feedback Open Loop Protection (FB_OLP), and Abnormal Over-Current Protection (AOCP). FSL306 offers good soft-start performance during start-up. The internal high-voltage start-up switch and the Burst-Mode operation with very low operating current reduce the power loss in Standby Mode. As the result, it is possible to reach power loss of 120 mW without external bias and 25 mW with external bias when input voltage is 230 VAC.

  • Built-in Avalanche Rugged SenseFET: 650 V
  • Fixed Operating Frequency: 50 kHz
  • No-Load Power Consumption: < 25 mW at 230 VAC with External Bias; <120 mW at 230 VAC without External Bias
  • No Need for Auxiliary Bias Winding
  • Frequency Modulation for Attenuating EMI
  • Pulse-by-Pulse Current Limiting
  • Ultra-Low Operating Current: 250 µA
  • Built-in Soft-Start and Start-up Circuit
  • Adjustable Peak Current Limit
  • Built-in Trans conductance (Error) Amplifier
  • Various Protections: Overload Protection (OLP), Over-Voltage Protection (OVP), Feedback Open Loop Protection (FB_OLP), AOCP (Abnormal Over-Current Protection), Thermal Shutdown (TSD)
  • Fixed 650 ms Restart Time for Safe Auto-Restart Mode of All Protections

Technical Attributes

Find Similar Parts

Description Value
No
26.1 ns
Matte Tin
250
Surface Mount
MSL 3 - 168 hours
7
1
No
2.35, 5.5 V
-40 to 125 °C
125 °C
-40 °C
150 mA
12 V
7LSOP
7
9.4(Max) x 6.6(Max) x 3.6(Max)
No
LSOP
55 to 55 kHz
Buck-Boost, Buck
7.6 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.99
2000+
$0.985
4000+
$0.98
8000+
$0.975
16000+
$0.97