PDP SEO Portlet

FSL176MRTUDTU

650V Integrated Power Switch with Abnormal OCP for 70Watt offline flyback converters

Manufacturer:onsemi
Avnet Manufacturer Part #: FSL176MRTUDTU
Secondary Manufacturer Part#: FSL176MRTUDTU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSL176MRT is an integrated Pulse Width Modulation (PWM) controller and SenseFET specifically designed for offline Switched-Mode Power Supplies (SMPS) with minimal external components. The PWM controller includes an integrated fixed-frequency oscillator, Under-Voltage Lockout (UVLO), Leading-Edge Blanking (LEB), optimized gate driver, internal soft-start, temperature-compensated precise current sources for loop compensation, and self-protection circuitry. Compared with a discrete MOSFET and PWM controller solution; the FSL176MRT can reduce total cost, component count, size, and weight; while simultaneously increasing efficiency, productivity, and system reliability. This device provides a basic platform for cost-effective design of a flyback converter.

  • Advanced Soft Burst-Mode Operation for Low Standby Power and Low Audible Noise
  • Random Frequency Fluctuation for Low EMI
  • Pulse-by-Pulse Current Limit
  • Various Protection Functions: Overload Protection (OLP), Over-Voltage Protection (OVP), Abnormal Over-Current Protection (AOCP), Internal Thermal Shutdown (TSD) with Hysteresis, Output-Short Protection (OSP), and Under-Voltage Lockout (UVLO) with Hysteresis
  • Low Operating Current (0.4mA) in Burst Mode
  • Internal Start-up Circuit
  • Internal High-Voltage SenseFET: 650V
  • Built-in Soft-Start: 15ms
  • Auto-Restart Mode

Technical Attributes

Find Similar Parts

Description Value
TO-220F
Through Hole
6
1
26 V
-40 to 125 °C
125 °C
-40 °C
6TO-220F
6
10.36 x 4.8 x 16.07 mm
TO-220F
1.3 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:206  Mult:1  
USD $:
206+
$3.11538
412+
$3.0375
824+
$3.0
1648+
$2.96342
3296+
$2.92771