PDP SEO Portlet

FSL146MRBN

650V Integrated Power Switch with Abnormal OCP for 26Watt offline flyback converters

Manufacturer:onsemi
Avnet Manufacturer Part #: FSL146MRBN
Secondary Manufacturer Part#: FSL146MRBN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSL146MRBN is an integrated Pulse Width Modulation (PWM) controller and SenseFET designed for offline Switch-Mode Power Supplies (SMPS) with minimal external components. The PWM controller includes an integrated fixed-frequency oscillator, Under-Voltage Lockout (UVLO), Leading-Edge Blanking (LEB), optimized gate driver, internal soft-start, temperature-compensated precise current sources for loop compensation, and self-protection circuitry. Compared with a discrete MOSFET and PWM controller solution, the FSL146MRBN can reduce total cost, component count, size, and weight; while simultaneously increasing efficiency, productivity, and system reliability. This device provides a basic platform that is well suited for cost-effective design of a flyback converter.

  • Advanced Soft Burst-Mode Operation for Low Standby Power and Low Audible Noise
  • Random Frequency Fluctuation for Low EMI
  • Pulse-by-Pulse Current Limit
  • Various Protection Functions: Overload Protection (OLP), Over-Voltage Protection (OVP), Abnormal Over-Current Protection (AOCP), Internal Thermal Shutdown (TSD) with Hysteresis, Output-Short Protection (OSP), and Under-Voltage Lockout (UVLO) with Hysteresis
  • Low Operating Current (0.4mA) in Burst Mode
  • Internal Start-up Circuit
  • Internal High-Voltage SenseFET: 650V
  • Built-in Soft-Start: 15ms
  • Auto-Restart Mode

Technical Attributes

Find Similar Parts

Description Value
DIP
1.35 A
Through Hole
8
1
11 to 13 V
-40 to 125 °C
125 °C
-40 °C
8PDIP
8
9.83 x 6.67 x 3.68 mm
PDIP
0.4 mA
2.1 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:376  Mult:1  
USD $:
376+
$1.70513
752+
$1.64198
1504+
$1.58333
3008+
$1.52874
6016+
$1.47778