PDP SEO Portlet

FSL106HR

Manufacturer:onsemi
Avnet Manufacturer Part #: FSL106HR
Secondary Manufacturer Part#: FSL106HR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
DIP
Matte Tin
0.62 A
Through Hole
8
1
26 V
-40 to 105 °C
105 °C
-40 °C
8PDIP
8
9.83 x 6.67 x 3.68 mm
PDIP
2.5 mA
11.5 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:172  Mult:1  
USD $:
172+
$3.942
180+
$3.8544
350+
$3.7668
860+
$3.6792
1800+
$3.5916