FSFR1800XSL
Integrated Power Switch (FPS™) for 260W Half-Bridge Resonant Converter
- RoHS 10 Compliant
- Tariff Charges
The FSFR-XS series includes highly integrated power switches designed for high-efficiency half-bridge resonant converters. Offering everything necessary to build a reliable and robust resonant converter, the FSFR- XS series simplifies designs while improving productivity and performance. The FSFR-XS series combines power MOSFETs with fast-recovery type body diodes, a high- side gate-drive circuit, an accurate current controlled oscillator, frequency limit circuit, soft-start, and built-in protection functions. The high-side gate-drive circuit has common-mode noise cancellation capability, which guarantees stable operation with excellent noise immunity. The fast-recovery body diode of the MOSFETs improves reliability against abnormal operation conditions, while minimizing the effect of reverse recovery. Issuing the zero-voltage-switching (ZVS) technique dramatically reduces the switching losses and significantly improves efficiency. The ZVS also reduces the switching noise noticeably, which allows a small- sized Electromagnetic Interference (EMI) filter. The FSFR-XS series can be applied to resonant converter topologies such as series resonant, parallel resonant, and LLC resonant converters.
- Variable Frequency Control with 50% Duty Cycle for Half-Bridge Resonant Converter Topology
- High Efficiency through Zero Voltage Switching (ZVS)
- Internal UniFET with Fast-Recovery Body Diode
- Fixed Dead Time (350 ns) Optimized for MOSFETs
- up to 300 kHz Operating Frequency
- Auto-Restart Operation for All Protections with
- External LVcc
- Protection Functions: Over-Voltage Protection (OVP), Over-Current Protection (OCP), Abnormal Over-Current Protection (AOCP), Internal Thermal Shutdown (TSD)
- 260W Maximum Output Power
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 7 A | ||
| Through Hole | ||
| 1 | ||
| 9 | ||
| 1 | ||
| 770 mOhm | ||
| -0.3 to 525 V | ||
| -40 to 130 °C | ||
| 130 °C | ||
| -40 °C | ||
| 9SIP | ||
| 9 | ||
| 26.2 x 3.4 x 10.7 mm | ||
| SIP | ||
| 7 mA | ||
| 0.77 Ohm | ||
| High Side|Low Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |