PDP SEO Portlet

FSFR1800L

Manufacturer:onsemi
Avnet Manufacturer Part #: FSFR1800L
Secondary Manufacturer Part#: FSFR1800L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
400 V
Parallel
Matte Tin
7 A
Through Hole
1
9
1
770 mOhm
-0.3 to 525 V
-40 to 130 °C
130 °C
-40 °C
9SIP
9
26.2 x 3.4 x 10.7 mm
SIP
7 mA
0.77 Ohm
High Side|Low Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:380  Mult:19  
USD $: