PDP SEO Portlet

FSFR1800HSL

Advanced Integrated Power Switch (FPS™) for 260W Half-Bridge Resonant Converter

Manufacturer:onsemi
Avnet Manufacturer Part #: FSFR1800HSL
Secondary Manufacturer Part#: FSFR1800HSL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSFR-HS is a highly integrated power switch designed for high-efficiency half-bridge resonant converters. Offering everything necessary to build a reliable and robust resonant converter, the FSFR-HS simplifies designs while improving productivity and performance. The FSFR-HS combines power MOSFETs, a high-side gate-drive circuit, an accurate current- controlled oscillator, and built-in protection functions. The high-side gate-drive circuit has a common-mode noise cancellation capability, which provides stable operation with excellent noise immunity Using zero- voltage-switching (ZVS) technique dramatically reduces the switching losses and significantly improves efficiency. The ZVS also reduces the switching noise noticeably, even though the operating frequency increases. It allows a small Electromagnetic Interference (EMI) filter, besides the high operating frequency, to reduce the volume of the resonant tank and to increase power density. The FSFR-HS can be applied to resonant converter topologies such as series resonant, parallel resonant, and LLC resonant converters.

  • Variable Frequency Control with 50% Duty Cycle for Half-Bridge Resonant Converter Topology
  • High Efficiency through Zero Voltage Switching (ZVS)
  • Built-in High-Side Gate Driver IC
  • Internal IJniFETTMs with Fast-Recovery Type Body Diode (tr = 160 ns Typical)
  • Fixed Dead Time (350 ns) Optimized for MOSFETs
  • Operating Frequency Up to 600 kHz for Soft-Start
  • Self Auto-Restart Operation for All Protections, Despite External LVcc Bias
  • Line UVLO with Programmable Hysteresis Level
  • Simple On/Off with Line UVLO Pin
  • Easy Configuration and Compatibility with FAN7930 for Line UVLO without External Components
  • Protection Functions: Over-Voltage Protection (OVP), Over-Current Protection (OCP), Abnormal Over-Current Protection (AOCP), Internal Thermal Shutdown (TSD)

Technical Attributes

Find Similar Parts

Description Value
SIP L-Forming
Matte Tin
7 A
Through Hole
9
1
-0.3 to 525 V
-40 to 130 °C
130 °C
-40 °C
9SIP
9
26.2 x 3.4 x 10.7 mm
SIP
7 mA
0.77 Ohm
High Side|Low Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:562  Mult:1  
USD $:
562+
$2.009
1124+
$1.90125
2248+
$1.8915
4496+
$1.88175
8992+
$1.872