PDP SEO Portlet

FSDM311A

650V Integrated Power Switch for 8Watt offline flyback converters

Manufacturer:onsemi
Avnet Manufacturer Part #: FSDM311A
Secondary Manufacturer Part#: FSDM311A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSDM311A consists of an integrated Pulse Width Modulator (PWM) and SenseFET, and is specifically designed for high-performance, off-line, Switch-Mode Power Supplies (SMPS) with minimal external components. This device is an integrated high-voltage power switching regulator that combines a VDMOS SenseFET with a voltage-mode PWM control block. The integrated PWM controller features include a fixed oscillator, Under-Voltage Lockout (UVLO) protection, Leading-Edge Blanking (LEB), an optimized gate turn-on/turn-off driver, Thermal Shutdown (TSD) protection, and temperature-compensated precision-current sources for loop compensation and fault protection circuitry. When compared to a discrete MOSFET and controller or RCC switching converter solution, the FSDM311A device reduces total component count and design size and weight, while increasing efficiency, productivity, and system reliability. This device provides a basic platform that is well suited for the design of cost-effective flyback converters.

  • Internal Avalanche-Rugged SenseFET
  • Precision Fixed Operating Frequency: 67KHz
  • Consumes Under 0.2W at 265VAC & No Load with Advanced Burst-Mode Operation
  • Internal Start-up Circuit
  • Pulse-by-Pulse Current Limiting
  • Over-Voltage Protection (OVP)
  • Overload Protection (OLP)
  • Internal Thermal Shutdown Function (TSD)
  • Auto-Restart Mode
  • Under-Voltage Lockout (UVLO) with Hysteresis
  • Built-in Soft-Start
  • Secondary-Side Regulation

Technical Attributes

Find Similar Parts

Description Value
DIP
Matte Tin
0.5 A
Through Hole
8
1
20 V
-25 to 85 °C
85 °C
-25 °C
8PDIP W
8
9.83 x 6.67 x 3.68 mm
PDIP W
1.5 mA
14 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
350+
$1.83333
700+
$1.76543
1400+
$1.70238
2800+
$1.64368
5600+
$1.58889