PDP SEO Portlet

FSBB30CH60C

Intelligent Power Module, 600V, 30A

Manufacturer:onsemi
Avnet Manufacturer Part #: FSBB30CH60C
Secondary Manufacturer Part#: FSBB30CH60C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSBB30CH60C is a Motion SPM 3 series smart power module. SPM 3 series features 3 phase IGBT Inverter with high performance inverter output stage for AC Induction, BLDC and PMSM motors. This module is integrated with optimized gate drive of the internal IGBT’s to minimize EMI (Electro Magnetic Interference). This module is designed with inbuilt HVIC (High Voltage Integrated Circuit) to translate the incoming logic level gate inputs of high voltage, high current drive signals for internal IGBTs. It is protected with under voltage lockouts, overcurrent shutdown and fault reporting.

  • 600V, 30A 3phase IGBT inverter with integral gate drivers and Protection
  • Low loss, short circuit rated IGBTs
  • Very low thermal resistance using AlN DBC substrate
  • Built-in bootstrap diodes and dedicated Vs pins simplify PCB Layout
  • Separate open emitter pins from Low side IGBTs for three phase current sensing
  • Single grounded power supply
  • Isolation rating of 2500Vrms/min

Technical Attributes

Find Similar Parts

Description Value
-40 to 150 °C
44 x 26.8 x 5.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$15.91974
120+
$15.52175
240+
$15.33012
480+
$15.14317
960+
$14.96072