PDP SEO Portlet

FSBB20CH120D

Intelligent Power Module, 1200V, 20A

Manufacturer:onsemi
Avnet Manufacturer Part #: FSBB20CH120D
Secondary Manufacturer Part#: FSBB20CH120D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSBB20CH120D is an advanced Motion SPM® 3 series module. This providing a fully featured, high performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses while also providing multiple on-module protection features including undervoltage lockouts, overcurrent shutdown, thermal monitoring of drive IC and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to the high voltage, high current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. It is typically used in motion control, industrial control (AC 400V class).

  • UL no. E209204 (UL1557) certified
  • 1200V, 20A 3-phase IGBT inverter with integral gate drivers and protection
  • Low loss, short-circuit rated IGBTs
  • Very low thermal resistance using Al2O3 DBC substrate
  • Dedicated Vs pins simplify PCB layout
  • Separate open-emitter pins from low-side IGBTs for three-phase current sensing
  • Single grounded power supply
  • LVIC temperature sensing built-in for temperature monitoring
  • Isolation rating of 2500Vrms / 1min
  • SPMMF-027 package

Technical Attributes

Find Similar Parts

Description Value
IGBT
2500 V
-40 to 125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$19.51808
120+
$19.03012
240+
$18.8846
480+
$18.78825
960+
$18.6919