FSBB10CH120DF
Intelligent Power Module (IPM), Motion Control, 1200 V
- RoHS 10 Compliant
- Tariff Charges
An advanced motion SPM® 3 module providing a fully-featured, high performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockouts, overcurrent shutdown, thermal monitoring of drive IC and fault reporting. The built-in, high speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to the high voltage, high current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. Typical applications include motion control-industrial motor (AC 400V class) applications.
- UL certified number E209204 (UL1557)
- 1200V, 10 A 3-phase IGBT inverter with integral gate drivers and protection
- Low loss, short-circuit rated IGBTs
- Very low thermal resistance using Al2O3 DBC substrate
- Dedicated vs pins simplify PCB layout
- Separate open-emitter pins from low side IGBTs for three-phase current sensing
- Single-grounded power supply
- Single grounded power supply
- Isolation rating of 2500Vrms / 1min
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Motion SPM 3 Module | ||
| 8.5 mA | ||
| BLDC, PMSM, PMSM | ||
| 3 | ||
| 27 | ||
| 150 °C | ||
| -40 °C | ||
| 10 A | ||
| 16.5 V | ||
| 13.5 V | ||
| BLDC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |