PDP SEO Portlet

FSBB10CH120D

Intelligent Power Module, 1200V, 10A

Manufacturer:onsemi
Avnet Manufacturer Part #: FSBB10CH120D
Secondary Manufacturer Part#: FSBB10CH120D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

An advanced motion SPM 3 module providing a full- featured, high performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockouts, overcurrent shutdown, thermal monitoring and fault reporting. The built-in, high speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to the high voltage, high current drive signals required to properly drive the module’s internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. Typically used for motion control-industrial motion (AC 400V class) applications.

  • UL certified number E209204 (UL1557)
  • 1200V, 10A 3−phase IGBT inverter with integral gate drivers and protection
  • Very low thermal resistance using Al2O3 DBC substrate
  • Low loss, short circuit rated IGBT
  • Dedicated vs pins simplify PCB layout
  • Separate open-emitter pins from low-side IGBTs for three-phase current sensing
  • Single grounded power supply
  • LVIC temperature sensing built-in for temperature monitoring
  • Isolation rating of 2500Vrms / 1 min

Technical Attributes

Find Similar Parts

Description Value
Motion SPM 3 Module
Matte Tin
BLDC, PMSM, PMSM
Through Hole
3
27
13.5, 16.5 V
-40 to 125 °C
150 °C
-40 °C
10 A
27SPMMC
27
44.2(Max) x 27(Max) x 5.7(Max)
SPMMC
16.5 V
13.5 V
3-Phase Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$15.54923
120+
$15.1605
240+
$14.97333
480+
$14.79073
960+
$14.7052