FSB749
Intelligent Power Module, 500V, 5A. ONSSPCTRNSTVU6M5P;
- RoHS 10 Compliant
- Tariff Charges
These devices are designed with high current gain and low saturation voltage with collector currents up to 3 A continuous. Sourced from Process PC.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 V | ||
| 3 A | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |