FSB70550
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Motion SPM 7 Module | ||
| 260 | ||
| 3.2 mA | ||
| BLDC, PMSM, PMSM | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 27 | ||
| 2.4 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 27PQFN | ||
| 27 | ||
| 13(Max) x 13(Max) x 1.4(Max) | ||
| PQFN | ||
| 16.5 V | ||
| 13.5 V | ||
| BLDC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |