PDP SEO Portlet

FSB70250

Intelligent Power Module, 500V, 2A

Manufacturer:onsemi
Avnet Manufacturer Part #: FSB70250
Secondary Manufacturer Part#: FSB70250
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FSB70250 is an advanced Motion SPM® 7 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. These modules integrate optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts, thermal monitoring, fault reporting and interlock function. The built-in one HVIC translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.

  • UL certified number E209204 (UL1557)
  • High performance PQFN package
  • 500V RDS(on) = 3.4 ohm(maximum) FRFET MOSFET 3-phase inverter with gate drivers and protection
  • Separate open-source pins from low-side MOSFETS for three-phase current-sensing
  • Active-high interface, works with 3.3 / 5V logic, schmitt-trigger input
  • Optimized for low electromagnetic interference
  • HVIC temperature-sensing built-in for temperature monitoring
  • HVIC for gate driving with under-voltage protection and interlock function
  • Isolation rating of 1500Vrms/1min
  • Moisture sensitive level (MSL) 3

Technical Attributes

Find Similar Parts

Description Value
-40 to 150 °C
12.9 x 12.9 x 1.4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.38943
2000+
$3.20622
4000+
$3.12184
8000+
$3.0418
16000+
$2.96575