PDP SEO Portlet

FSB50825BS

Intelligent Power Module (IPM), 250V, 3.6A

Manufacturer:onsemi
Avnet Manufacturer Part #: FSB50825BS
Secondary Manufacturer Part#: FSB50825BS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FSB50825BS is an advanced SPM® 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. These modules integrate optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs.

  • UL certified number E209204 (UL1557)
  • Optimized for over 10KHz switching frequency
  • 250V RDS(ON) = 0.55ohm(max) FRFET MOSFET 3-phase inverter with gate drivers and protection
  • Built-in bootstrap diodes simplify PCB layout
  • Separate open-source pins from low-side MOSFETs for three-phase current-sensing
  • Active-high interface, works with 3.3 / 5V logic, schmitt-trigger input
  • Optimized for low electromagnetic interference
  • Moisture sensitive level (MSL) 3 for SMD PKG
  • HVIC for gate driving and under-voltage protection
  • Isolation rating of 1500Vrms /min

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:76  Mult:1  
USD $:
76+
$8.88
152+
$8.76316
304+
$8.59355
608+
$8.46252
1216+
$8.325