FSB50760SF
Intelligent Power Module, 600V, 7A
- RoHS 10 Compliant
- Tariff Charges
FSB50760SF is an advanced Motion SPM® 5 module providing a fully-featured, high-performance inverter output stage for AC induction, BLDC and PMSM motors such as refrigerators, fans and pumps. This module integrates optimized gate drive of the built-in MOSFETs( SuperFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Typical application is 3-phase inverter driver for small power AC motor drive.
- UL certified No. E209204 (UL1557)
- 600V RDS(on) = 530mohm maximum SuperFET MOSFET 3-phase with gate drivers and protection
- Built-in bootstrap diodes simplify PCB layout
- Separate open-source pins from low-side MOSFETS for three-phase current-sensing
- Active-HIGH interface, works with 3.3 / 5V logic, Schmitt-trigger input
- Optimized for low electromagnetic interference
- HVIC temperature-sensing built-in for temperature monitoring
- HVIC for gate driving and under-voltage protection
- Isolation rating is 1500Vrms / 1minimum
- Drain-source voltage of each MOSFET is 600V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -40 to 150 °C | ||
| 29 x 12 x 3.15 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |