PDP SEO Portlet

FSB50760BSF

Intelligent Power Module, 600V, 3.6A, DIP 600V 3.6A DIP

Manufacturer:onsemi
Avnet Manufacturer Part #: FSB50760BSF
Secondary Manufacturer Part#: FSB50760BSF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

An advanced motion SPM 5 module providing a full- featured, high performance inverter output stage for AC induction, BLDC and PMSM motors such as refrigerators, fans and pumps. This module integrates optimized gate drive of the built-in MOSFETs (SuperFET technology) to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockouts and thermal monitoring. The built-in, high speed HVIC requires only a single supply voltage and translates the incoming logic level gate inputs to the high voltage, high current drive signals required to properly drive the module’s internal MOSFETs. Separate open source MOSFET terminals are available for each phase to support the widest variety of control algorithms. Typically used for 3-phase inverter driver for small power AC motor drive.

  • UL certified number E209204 (UL1557)
  • 600V RDS(ON), 830m (max) SuperFET MOSFET 3-phase inverter with gate drivers and protection
  • Built-in bootstrap diodes simplify PCB layout
  • Separate open source pins from low side MOSFETs for three phase current sensing
  • Active-HIGH interface, works with 3.3 / 5V logic, schmitt-trigger input
  • Optimized for low electromagnetic interference
  • HVIC temperature sensing built-in for temperature monitoring
  • Isolation rating of 1500Vrms / min
  • HVIC for gate driving and undervoltage protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:270  Mult:270  
USD $: