PDP SEO Portlet

FSB50660SFT

Intelligent Power Module (IPM), Motion Control

Manufacturer:onsemi
Avnet Manufacturer Part #: FSB50660SFT
Secondary Manufacturer Part#: FSB50660SFT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FSB50660SFT is an advanced Motion SPM® 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors such as refrigerators, fans and pumps. This module integrates optimized gate drive of the built-in MOSFETs(SuperFET® technology) with to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Typical applications are 3-phase inverter driver for small power AC motor drives.

  • UL certified No. E209204 (UL1557)
  • 600V RDS(on) = 700mohm max SuperFET MOSFET 3-phase inverter with gate drivers and protection
  • Built-in bootstrap diodes simplify PCB layout
  • Separate open-source pins from low-side MOSFETS for three-phase current-sensing
  • Active-HIGH interface, works with 3.3 / 5V logic, Schmitt-trigger input
  • Optimized for low electromagnetic interference
  • HVIC temperature-sensing built-in for temperature monitoring
  • HVIC for gate driving and under-voltage protection
  • Isolation rating is 1500Vrms / 1min
  • SPM5N-023 package, operating junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
-40 to 150 °C
29 x 12 x 3.15

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:164  Mult:1  
USD $:
164+
$4.4253
328+
$4.40295
656+
$4.3806
1312+
$4.10475
2624+
$4.0837