PDP SEO Portlet

FSB50660SFS

Intelligent Power Module, 600V, 6A

Manufacturer:onsemi
Avnet Manufacturer Part #: FSB50660SFS
Secondary Manufacturer Part#: FSB50660SFS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FSB50660SFS is an advanced Motion SPM® 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors such as refrigerators, fans and pumps. These modules integrate optimized gate drive of the built-in MOSFETs(SuperFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.

  • UL certified number E209204 (UL1557)
  • 600V RDS(on) = 700mohm(maximum) SuperFET MOSFET 3-phase inverter with gate drivers and protection
  • Built-in bootstrap diodes simplify PCB layout
  • Separate open-source pins from low-side MOSFETS for three-phase current-sensing
  • Active-high interface, works with 3.3 / 5V logic, schmitt-trigger input
  • Optimized for low electromagnetic interference
  • HVIC temperature-sensing built-in for temperature monitoring
  • HVIC for gate driving and under-voltage protection
  • Isolation rating of 1500Vrms/1min
  • Moisture sensitive level (MSL) 3

Technical Attributes

Find Similar Parts

Description Value
Motion SPM 5 Module
BLDC, PMSM, PMSM
3
23
150 °C
-40 °C
16.5 V
13.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:137  Mult:1  
USD $: