PDP SEO Portlet

FSB50660SF

Intelligent Power Module, 600V, 6A

Manufacturer:onsemi
Avnet Manufacturer Part #: FSB50660SF
Secondary Manufacturer Part#: FSB50660SF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FSB50660SF is a Motion SPM5 SuperFET Series Based on Super Junction MOSFET (SuperFET) Technology as a Compact Inverter Solution for Small Power Motor Drive Applications Such as Refrigerators, Fans and Pumps. FSB50660SFcontains Six SuperFET MOSFETs, Three Half-Bridge Gate Drive HVICs with Temperature Sensing, and Three Bootstrap Diodes in a Compact Package Fully Isolated and Optimized for Thermal Performance. Especially, Adopted SuperFET MOSFETs have Fast Trr Characteristics for Body-Diode. FSB50660SF features Low Electromagnetic Interference(EMI) Characteristics Through Optimizing Switching Speed and Reducing Parasitic Inductance. Since FSB50660SF employs MOSFETs as Power Switches, It Provides Much More Ruggedness and Larger Safe Operating Area (SOA) than IGBT-Based Power Modules.

  • UL certified number E209204
  • 600V RDS(on)= 700mohm(maximum) SuperFET MOSFET 3-phase inverter including HVICs
  • Three separate open-source pins from low side MOSFETs for three leg current sensing
  • HVIC for gate driving and undervoltage protection
  • Active-high interface, can work with 3.3V / 5V logic
  • Optimized for low electromagnetic interference
  • Isolation voltage rating of 1500Vrms for 1min
  • Temperature sensing built in HVIC
  • Embedded bootstrap diode in the package

Technical Attributes

Find Similar Parts

Description Value
-40 to 150 °C
29 x 12 x 3.15

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:143  Mult:1  
USD $:
143+
$4.9203
286+
$4.89545
572+
$4.8706
1144+
$4.563
2288+
$4.5396