PDP SEO Portlet

FSB50550AT

Intelligent Power Module (IPM), Motion Control

Manufacturer:onsemi
Avnet Manufacturer Part #: FSB50550AT
Secondary Manufacturer Part#: FSB50550AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FSB50550AT is an advanced power module for motion control, based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. FSB50550AT contains six FRFET MOSFETs, three half-bridge gate driver HVICs with temperature sensing, and three bootstrap diodes in a compact package fully isolated and optimized for thermal performance. FSB50550AT features low electromagnetic interference (EMI) characteristics through optimizing switching speed and reducing parasitic inductance. Since FSB50550AT employs MOSFETs as power switches, it provides much more ruggedness and larger safe operating area (SOA) than IGBT-based power modules. FSB50550AT is the right solution for compact and reliable inverter designs where the assembly space is constrained.

  • 500V RDS(on)=1.4ohm (maximum)FRFET® MOSFET 3-phase inverter including HVICs
  • Three separate open-emitter pins from low side MOSFETs for three leg current sensing
  • HVIC for gate driving and under-voltage protection
  • Active-high interface, can work with 3.3V/5V logic
  • Optimized for low electromagnetic interference
  • Isolation voltage rating of 1500Vrms for 1min
  • Temperature sensing built in HVIC
  • Embedded bootstrap diodes in the package
  • Extended VB pin for PCB Isolation

Technical Attributes

Find Similar Parts

Description Value
Motion SPM 5 Module
Matte Tin
0.1 mA
BLDC, PMSM, PMSM
Through Hole
3
23
13.5000, 16.5000 V
-40 to 150 °C
150 °C
-40 °C
23SPM5Q
23
SPM5Q
16.5 V
13.5 V
3-Phase BLDC Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$6.26157
360+
$5.92311
720+
$5.76724
1440+
$5.61936
2880+
$5.47888