PDP SEO Portlet

FSB50550AB

Intelligent Power Module, 500V, 5A

Manufacturer:onsemi
Avnet Manufacturer Part #: FSB50550AB
Secondary Manufacturer Part#: FSB50550AB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FSB50550AB is a tiny smart power module based on FRFET technology as a compact inverter solution for small power motor drive applications such as fan motors and water suppliers. It is composed of 6 fast recovery MOSFET and 3 half bridge HVICs for FRFET gate driving. FSB50825AB provides low EMI characteristics with optimized switching speed. Moreover, since it employs FRFET as a power switch, it has much better ruggedness and larger safe operation area than that of an IGBT based power module or one chip solution. The package is optimized for the thermal performance and compactness for the use in the built-in motor application and any other applications where the assembly space is concerned.

  • 500V RDS(on)=1.4ohm(maximum) FRFET® MOSFET 3-phase inverter including HVICs
  • 3 dividend negative DC-link terminals for inverter current sensing applications
  • HVIC for gate driving and under-voltage protection
  • 3/5V CMOS/TTL compatible, active high interface
  • Optimized for low electromagnetic interference
  • Isolation voltage rating of 1500Vrms for 1min
  • HVIC temperature-sensing
  • Embedded bootstrap diodes in the package

Technical Attributes

Find Similar Parts

Description Value
Tin
Through Hole
3
21
300.0000 V
-40 to 150 °C
150 °C
-40 °C
23SPM
23
29 x 12 x 3.15 mm
16.5 V
13.5 V
Smart Power Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:175  Mult:1  
USD $:
175+
$4.361
350+
$4.33875
700+
$4.3165
1400+
$4.0337
2800+
$4.0128