PDP SEO Portlet

FSB50450S

Intelligent Power Module, 500V, 4A

Manufacturer:onsemi
Avnet Manufacturer Part #: FSB50450S
Secondary Manufacturer Part#: FSB50450S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSB50450S is an advanced Motion SPM® 5 Module provides a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.

  • Separate open-source pins from low-side MOSFETs for three-phase current-sensing
  • Active-high interface, works with 3.3/5V logic, Schmitt-trigger input
  • Optimized for low electromagnetic interference
  • HVIC for gate driving and under-voltage protection
  • 1500Vrms/minute Isolation rating
  • Moisture sensitive level (MSL) 3

Technical Attributes

Find Similar Parts

Description Value
-20 to 125 °C
29 x 12 x 3.05 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:450  Mult:450  
USD $:
450+
$7.55714
900+
$7.14865
1800+
$6.96053
3600+
$6.78205
7200+
$6.6125