PDP SEO Portlet

FSB50450BS

Intelligent Power Module, 500 V, 4 A

Manufacturer:onsemi
Avnet Manufacturer Part #: FSB50450BS
Secondary Manufacturer Part#: FSB50450BS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSB50450BS is an advanced Motion SPM 5 module. This module provides a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. This module integrate optimized gate drive of the built-in MOSFETs (FRFET technology) to minimize EMI and losses while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms.

  • 500V FRFET MOSFET 3-phase inverter with gate drivers and protection
  • Built-in bootstrap diodes simplify PCB layout
  • Separate open-source pins from low-side MOSFETs for three-phase current-sensing
  • Active-high interface, works with 3.3/5V logic, schmitt-trigger input
  • Optimized for low electromagnetic interference
  • HVIC temperature-sensing built-In for temperature monitoring
  • HVIC for gate driving and under-voltage protection
  • Isolation rating of 1500Vrms /min
  • UL certified no. E209204 (UL1557)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:198  Mult:1  
USD $: