FSB50325A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Motion SPM 5 Module | ||
| Tin | ||
| 0.2 mA | ||
| BLDC, PMSM, PMSM | ||
| Through Hole | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 23 | ||
| 3.3 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 23SPM5P | ||
| 23 | ||
| 29.2(Max) x 12.2(Max) x 3.3(Max) | ||
| SPM5P | ||
| 16.5 V | ||
| 13.5 V | ||
| BLDC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |