PDP SEO Portlet

FSB50250A

Intelligent Power Module, 500V, 2A Standard Pin Length

Manufacturer:onsemi
Avnet Manufacturer Part #: FSB50250A
Secondary Manufacturer Part#: FSB50250A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FSB50250A is an advanced Motion SPM® 5 series based on fast-recovery MOSFET (FRFET®) technology as a compact inverter solution for small power motor drive applications such as fans and pumps. FSB50250A contains six FRFET MOSFETs, three half-bridge gate driver HVICs with temperature sensing, and three bootstrap diodes in a compact package fully isolated and optimized for thermal performance. FSB50250A features low electromagnetic interference (EMI) characteristics through optimizing switching speed and reducing parasitic inductance. Since FSB50250A employs MOSFETs as power switches, it provides much more ruggedness and larger safe operating area (SOA) than IGBT-based power modules. FSB50250A is the right solution for compact and reliable inverter designs where the assembly space is constrained.

  • 500V RDS(on)=3.8ohm (maximum) FRFET® MOSFET 3-phase inverter including HVICs
  • Three separate open-emitter pins from low side MOSFETs for three leg current sensing
  • HVIC for gate driving and under-voltage protection
  • Active-high interface, can work with 3.3V/5V logic
  • Optimized for low electromagnetic interference
  • Isolation voltage rating of 1500Vrms for 1min
  • Temperature sensing built in HVIC
  • Embedded bootstrap diodes in the package

Technical Attributes

Find Similar Parts

Description Value
-40 to 150 °C
29 x 12 x 3.15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:220  Mult:1  
USD $:
220+
$3.1977
440+
$3.18155
880+
$3.1654
1760+
$2.964
3520+
$2.9488