FSAV331MTCX
Analog Switch Dual SP4T 16-Pin TSSOP T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: FSAV331MTCX
Secondary Manufacturer Part#: FSAV331MTCX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SP4T | ||
| Gold | ||
| 260 | ||
| 10@4.75V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 V | ||
| -40 to 85 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single | ||
| 5 x 4.4 x 0.9 mm | ||
| TSSOP | ||
| 4.75V to 5.25V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330001 |