FSAV330MTCX
Analog Switch Quad SPDT 16-Pin TSSOP T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: FSAV330MTCX
Secondary Manufacturer Part#: FSAV330MTCX
- RoHS 10 Compliant
- Tariff Charges
The Video Switch FSAV330 is a quad single pole/double throw high-speed CMOS TTL-compatible video switch. The low On Resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When OE# is LOW, the select pin connects the A Port to the selected B Port output. When OE# is HIGH, the switch is OPEN and a high-impedance state exists between the two ports.
- Replacement for the P15V330
- Wide bandwidth 300 MHz
- 4ohm switch connection between two ports
- Minimal propagation delay through the switch
- Low lCC
- Zero bounce in flow-through mode
- Control inputs compatible with TTL level
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPDT | ||
| Gold | ||
| 260 | ||
| 10@4.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5.5, 4, 5 V | ||
| -40 to 85 °C | ||
| 16TSSOP | ||
| 16 | ||
| Single | ||
| 5 x 4.4 x 0.9 mm | ||
| No | ||
| TSSOP | ||
| 4V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |