PDP SEO Portlet

FSAL200QSCX

Analog Multiplexer Quad 2:1 16-Pin QSOP T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: FSAL200QSCX
Secondary Manufacturer Part#: FSAL200QSCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FSAL200QSCX is a rail-to-rail quad 2:1 high-speed CMOS TTL-compatible Analog Multiplexer/Demultiplexer Switch. The low ON resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When OE# is LOW, the select pin connects the A Port to the selected B Port output. When OE# is HIGH, the switch is OPEN and a high-impedance state exists between the two ports. Route communications signals include 10/100 Ethernet, 100VG - AnyLAN, ATM25, SONET OCI 51.8Mbps, USB1.1, T1/E1, Token Ring 4/16Mbps.

  • Typical 6O switch connection between two ports
  • Minimal propagation delay through the switch
  • Low ICC
  • Zero bounce in flow-through mode
  • Control inputs compatible with TTL level
  • Rail-to-rail signal handling

Technical Attributes

Find Similar Parts

Description Value
Quad 2:1
QSOP
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
Matte Tin
260
22@3.6V Ohm
28@3.6V ns
Surface Mount
MSL 2 - 1 year
2:1, 1:2
4
16
8
4
22 O
15 O
1.5 V
-40 to 85 °C
85 °C
-40 °C
16QSOP
16
Single Supply
5 x 3.9 x 1.36 mm
No
QSOP
3V to 5.5V
DPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1191  Mult:1  
USD $: